PIC18LF26K42-E/SP
vs
PIC18LF26K42T-I/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SDIP-28
QFN-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
7 Weeks
Date Of Intro
2017-06-16
2017-06-16
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ
ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T28
S-PQCC-N28
JESD-609 Code
e3
e3
Length
34.671 mm
6 mm
Low Power Mode
YES
YES
Number of DMA Channels
2
2
Number of External Interrupts
3
3
Number of I/O Lines
25
25
Number of Terminals
28
28
Number of Timers
7
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP28,.3
LCC28,.24SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
RAM (bytes)
4096
4096
RAM (words)
4096
4096
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
5.08 mm
1 mm
Speed
64 MHz
64 MHz
Supply Current-Max
85 mA
250 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.62 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC18LF26K42-E/SP with alternatives
Compare PIC18LF26K42T-I/ML with alternatives