PIC18LF25K40-I/SP vs PIC18LF25K40-E/SP feature comparison

PIC18LF25K40-I/SP Microchip Technology Inc

Buy Now Datasheet

PIC18LF25K40-E/SP Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP-28 DIP-28
compliant compliant
EAR99 EAR99
8542.31.00.01 8542.31.00.01
6 Weeks 6 Weeks
2016-09-15 2016-09-15
Microchip Microchip
YES YES
ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ
8 8
NO NO
PIC18 PIC18
32 MHz 32 MHz
YES YES
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDIP-T28 R-PDIP-T28
e3 e3
34.671 mm 34.671 mm
YES YES
3 3
25 25
1 1
28 28
9 9
8 8
16 16
85 °C 125 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP28,.6 DIP28,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
2048 2048
16384 16384
FLASH FLASH
TS 16949 TS 16949
4.572 mm 4.572 mm
64 MHz 64 MHz
9.4 mA 9.4 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
NO NO
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
MATTE TIN MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC18LF25K40-I/SP with alternatives

Compare PIC18LF25K40-E/SP with alternatives