PIC18LF25K22-E/ML vs PIC18LF25K22T-I/SO feature comparison

PIC18LF25K22-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC18LF25K22T-I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN SOIC
Package Description 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 16 MHZ ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N28 R-PDSO-G28
JESD-609 Code e3 e3
Length 6 mm 17.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1 1
Number of DMA Channels 3
Number of I/O Lines 25 25
Number of Terminals 28 28
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC28,.24SQ,25 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 250
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
RAM (words) 1536
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 2.65 mm
Speed 48 MHz 64 MHz
Supply Current-Max 12 mA 12 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 6 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18LF25K22-E/ML with alternatives

Compare PIC18LF25K22T-I/SO with alternatives