PIC18LF25J10-I/SS vs PIC18LF25J10-E/PT feature comparison

PIC18LF25J10-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC18LF25J10-E/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP QFP
Package Description 0.209 INCH, PLASTIC, MO-150, SSOP-28 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count 28 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 S-PQFP-G44
JESD-609 Code e3 e3
Length 10.2 mm 10 mm
Low Power Mode YES
Moisture Sensitivity Level 2 3
Number of External Interrupts 3
Number of I/O Lines 21 21
Number of Serial I/Os 1
Number of Terminals 28 44
Number of Timers 5
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TQFP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 2 mm 1.2 mm
Speed 40 MHz 40 MHz
Supply Current-Max 24 mA
Supply Voltage-Max 2.7 V 5.5 V
Supply Voltage-Min 2.35 V 2 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18LF25J10-I/SS with alternatives

Compare PIC18LF25J10-E/PT with alternatives