PIC18LF24K40T-I/SS vs PIC18F24K40T-E/ML feature comparison

PIC18LF24K40T-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC18F24K40T-E/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-28 QFN-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 2016-09-15 2017-11-21
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 32 MHz 64 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G28 S-PQCC-N28
JESD-609 Code e3
Length 10.2 mm 6 mm
Low Power Mode YES NO
Number of External Interrupts 3 3
Number of I/O Lines 25 25
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 9 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 16 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Equivalence Code SSOP28,.3 LCC28,.24SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 2 mm 1 mm
Speed 64 MHz 64 MHz
Supply Current-Max 9.4 mA 9.5 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 2.3 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL QUAD
Width 5.3 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Number of DMA Channels
Peak Reflow Temperature (Cel) 260
RAM (words) 1024
Time@Peak Reflow Temperature-Max (s) 30

Compare PIC18LF24K40T-I/SS with alternatives

Compare PIC18F24K40T-E/ML with alternatives