PIC18LF23K22T-E/SO vs PIC18F23K22T-E/SS feature comparison

PIC18LF23K22T-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC18F23K22T-E/SS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SSOP
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 16 MHZ ALSO OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 17.9 mm 10.2 mm
Number of I/O Lines 25 25
Number of Terminals 28 28
On Chip Program ROM Width 16 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 512 512
ROM (words) 4096 8192
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 2 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 2
Number of DMA Channels 3
Number of Timers 7
On Chip Data RAM Width 8
Package Equivalence Code SSOP28,.3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 512
Supply Current-Max 9.5 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC18LF23K22T-E/SO with alternatives

Compare PIC18F23K22T-E/SS with alternatives