PIC18LF23K22-E/SO
vs
PIC18LF23K22T-E/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
7.50 MM, LEAD FREE, PLASTIC, SOIC-28
7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 16 MHZ
ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
17.9 mm
17.9 mm
Moisture Sensitivity Level
1
Number of I/O Lines
25
25
Number of Terminals
28
28
On Chip Program ROM Width
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
512
ROM (words)
4096
4096
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.65 mm
2.65 mm
Speed
48 MHz
48 MHz
Supply Current-Max
8.5 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC18LF23K22-E/SO with alternatives
Compare PIC18LF23K22T-E/SO with alternatives