PIC18LF14K50T-E/SSC03
vs
PIC18LF14K50I/SSSQTP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC
Clock Frequency-Max
48 MHz
48 MHz
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
7.2 mm
7.2 mm
Number of I/O Lines
15
15
Number of Terminals
20
20
On Chip Program ROM Width
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
768
768
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Speed
48 MHz
16 MHz
Supply Current-Max
12 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
3 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Part Package Code
SSOP
Package Description
PLASTIC, SSOP-20
Pin Count
20
DAC Channels
YES
Seated Height-Max
2 mm
Compare PIC18LF14K50T-E/SSC03 with alternatives
Compare PIC18LF14K50I/SSSQTP with alternatives