PIC18LF13K50TI/SSSQTP vs PIC18F13K50I/PSQTP feature comparison

PIC18LF13K50TI/SSSQTP Microchip Technology Inc

Buy Now Datasheet

PIC18F13K50I/PSQTP Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP DIP
Package Description PLASTIC, SSOP-20 0.300 INCH, PLASTIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDIP-T20
Length 7.2 mm 26.16 mm
Number of I/O Lines 15 15
Number of Terminals 20 20
On Chip Program ROM Width 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
RAM (bytes) 512 512
ROM (words) 4096 8192
ROM Programmability FLASH FLASH
Seated Height-Max 2 mm 5.33 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 6.35 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18LF13K50TI/SSSQTP with alternatives

Compare PIC18F13K50I/PSQTP with alternatives