PIC18LF13K50I/SOSQTP vs PIC18F13K50T-E/SO feature comparison

PIC18LF13K50I/SOSQTP Microchip Technology Inc

Buy Now Datasheet

PIC18F13K50T-E/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-20 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Number of I/O Lines 15 17
Number of Terminals 20 20
On Chip Program ROM Width 16 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
RAM (bytes) 512 512
ROM (words) 4096 8192
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 2.65 mm
Speed 16 MHz 48 MHz
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
CPU Family PIC
JESD-609 Code e3
Package Equivalence Code SOP20,.4
Qualification Status Not Qualified
Supply Current-Max 15 mA
Terminal Finish Matte Tin (Sn)

Compare PIC18LF13K50I/SOSQTP with alternatives

Compare PIC18F13K50T-E/SO with alternatives