PIC18LF13K50-I/MQ vs PIC18LF13K50I/MQQTP feature comparison

PIC18LF13K50-I/MQ Microchip Technology Inc

Buy Now Datasheet

PIC18LF13K50I/MQQTP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC18
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels NO YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N20 S-PQCC-N20
JESD-609 Code e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1
Number of I/O Lines 17 15
Number of Terminals 20 20
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.20SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 512 512
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 48 MHz 16 MHz
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18LF13K50-I/MQ with alternatives

Compare PIC18LF13K50I/MQQTP with alternatives