PIC18LC452T-I/L vs PIC18LC452-E/L feature comparison

PIC18LC452T-I/L Microchip Technology Inc

Buy Now Datasheet

PIC18LC452-E/L Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LPCC LCC
Package Description PLASTIC, MO-047, LCC-44 PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.5 V MINIMUM SUPPLY AT 6 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e0
Length 16.5862 mm 16.5862 mm
Moisture Sensitivity Level 1
Number of I/O Lines 34 34
Number of Terminals 44 44
On Chip Program ROM Width 16 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
ROM (words) 16384 32768
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.57 mm 4.57 mm
Speed 40 MHz 40 MHz
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18LC452T-I/L with alternatives

Compare PIC18LC452-E/L with alternatives