PIC18LC452T-/SO vs PIC18LC452-E/P feature comparison

PIC18LC452T-/SO Microchip Technology Inc

Buy Now Datasheet

PIC18LC452-E/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, DIP-40
Pin Count 40
ECCN Code 3A991.A.2
Has ADC YES
Bit Size 8
CPU Family PIC
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
JESD-30 Code R-PDIP-T40
JESD-609 Code e0
Length 51.26 mm
Number of I/O Lines 34
Number of Terminals 40
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 1536
ROM (words) 32768
ROM Programmability OTPROM
Seated Height-Max 4.06 mm
Speed 40 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare PIC18LC452T-/SO with alternatives

Compare PIC18LC452-E/P with alternatives