PIC18LC452-I/SO
vs
PIC18LC452-I/L
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
LPCC
|
Package Description |
|
PLASTIC, MO-047, LCC-44
|
Pin Count |
|
44
|
ECCN Code |
|
3A991.A.2
|
Date Of Intro |
|
1999-06-17
|
Samacsys Manufacturer |
|
Microchip
|
Has ADC |
|
YES
|
Additional Feature |
|
OPERATES AT 2.5 V MINIMUM SUPPLY AT 6 MHZ
|
Address Bus Width |
|
|
Bit Size |
|
8
|
Boundary Scan |
|
NO
|
CPU Family |
|
PIC18
|
Clock Frequency-Max |
|
40 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-PQCC-J44
|
JESD-609 Code |
|
e3
|
Length |
|
16.5862 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Number of External Interrupts |
|
3
|
Number of I/O Lines |
|
34
|
Number of Serial I/Os |
|
1
|
Number of Terminals |
|
44
|
Number of Timers |
|
6
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
1536
|
ROM (words) |
|
16384
|
ROM Programmability |
|
OTPROM
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
4.57 mm
|
Speed |
|
40 MHz
|
Supply Current-Max |
|
38 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.2 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
16.5862 mm
|
|
|
|
Compare PIC18LC452-I/SO with alternatives
Compare PIC18LC452-I/L with alternatives