PIC18F8622T-I/PT
vs
PIC18F8622T-E/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Pin Count
80
80
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT MINIMUM 2V AT 4MHZ
Address Bus Width
20
20
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
40 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
JESD-609 Code
e3
e3
Length
12 mm
12 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
3
Number of External Interrupts
3
Number of I/O Lines
70
70
Number of Serial I/Os
2
Number of Terminals
80
80
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TFQFP
Package Equivalence Code
TQFP80,.55SQ
TQFP80,.55SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
3936
3936
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.2 mm
Speed
40 MHz
25 MHz
Supply Current-Max
1.4 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
12 mm
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC18F8622T-I/PT with alternatives
Compare PIC18F8622T-E/PT with alternatives