PIC18F85K90-I/PT vs PIC18F86K90-E/MR feature comparison

PIC18F85K90-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC18F86K90-E/MR Microchip Technology Inc

Buy Now Datasheet
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFP QFN
12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
80 64
compliant compliant
EAR99 3A991.A.2
8542.31.00.01 8542.31.00.01
4 Weeks
Microchip
YES YES
OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
8 32
PIC18 PIC18
64 MHz 64 MHz
NO NO
NO NO
S-PQFP-G80 S-PQCC-N64
e3 e3
12 mm 9 mm
3
69 53
80 64
8 16
85 °C 125 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
TQFP HVQCCN
TQFP80,.55SQ
SQUARE SQUARE
FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
Not Qualified Not Qualified
2048 4096
32768 32768
FLASH FLASH
1.2 mm 1 mm
64 MHz 64 MHz
20 mA
5.5 V 5.5 V
3.3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
MATTE TIN MATTE TIN
GULL WING NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
40
12 mm 9 mm
MICROCONTROLLER, RISC MICROCONTROLLER
1 1

Compare PIC18F85K90-I/PT with alternatives

Compare PIC18F86K90-E/MR with alternatives