PIC18F85K90-I/MR
vs
PIC18F86K90-I/PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFP
Package Description
9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80
Pin Count
64
80
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
32
8
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N64
S-PQFP-G80
JESD-609 Code
e3
e3
Length
9 mm
12 mm
Number of I/O Lines
53
69
Number of Terminals
64
80
On Chip Program ROM Width
16
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
4096
ROM (words)
16384
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1.2 mm
Speed
64 MHz
64 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Moisture Sensitivity Level
3
Package Equivalence Code
TQFP80,.55SQ
Peak Reflow Temperature (Cel)
260
Supply Current-Max
20 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC18F85K90-I/MR with alternatives
Compare PIC18F86K90-I/PT with alternatives