PIC18F65K90-I/MRRSL
vs
PIC18F65K90-I/PT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFP
Pin Count
64
64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N64
S-PQFP-G64
Length
9 mm
10 mm
Number of I/O Lines
53
53
Number of Terminals
64
64
On Chip Program ROM Width
16
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TFQFP
Package Equivalence Code
LCC64,.35SQ,20
TQFP64,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
2048
ROM (words)
16384
32768
ROM Programmability
FLASH
FLASH
Speed
64 MHz
64 MHz
Supply Current-Max
20 mA
20 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Package Description
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Factory Lead Time
4 Weeks
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
DAC Channels
NO
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC18F65K90-I/MRRSL with alternatives
Compare PIC18F65K90-I/PT with alternatives