PIC18F47Q43T-I/P vs PIC18F47Q43-E/VSX feature comparison

PIC18F47Q43T-I/P Microchip Technology Inc

Buy Now Datasheet

PIC18F47Q43-E/VSX Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2020-02-11 2019-12-20
Bit Size 8 8
On Chip Program ROM Width 8 8
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Speed 64 MHz 64 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18F47Q43T-I/P with alternatives

Compare PIC18F47Q43-E/VSX with alternatives