PIC18F47Q43-I/P vs PIC18F47Q43-E/PT feature comparison

PIC18F47Q43-I/P Microchip Technology Inc

Buy Now Datasheet

PIC18F47Q43-E/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIP, DIP40,.6 TQFP, TQFP44,.47SQ,32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 25 Weeks, 3 Days 6 Weeks
Date Of Intro 2019-12-20 2019-12-20
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels YES YES
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T40 S-PQFP-G44
JESD-609 Code e3 e3
Length 51.7525 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels 6 6
Number of External Interrupts 3 3
Number of I/O Lines 36 36
Number of Serial I/Os 5 5
Number of Terminals 40 44
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TQFP
Package Equivalence Code DIP40,.6 TQFP44,.47SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, THIN PROFILE
RAM (bytes) 8192 8192
RAM (words) 8192 8192
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 6.35 mm 1.2 mm
Speed 64 MHz 64 MHz
Supply Current-Max 13.8 mA 13.8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18F47Q43-I/P with alternatives

Compare PIC18F47Q43-E/PT with alternatives