PIC18F47Q43-I/P
vs
PIC18F46K42T-I/MV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP, DIP40,.6
UQFN-40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
25 Weeks, 3 Days
7 Weeks
Date Of Intro
2019-12-20
2017-06-16
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T40
S-PQCC-N40
JESD-609 Code
e3
e3
Length
51.7525 mm
5 mm
Low Power Mode
YES
YES
Number of DMA Channels
6
2
Number of External Interrupts
3
3
Number of I/O Lines
36
36
Number of Serial I/Os
5
Number of Terminals
40
40
Number of Timers
8
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP40,.6
LCC40,.2SQ,16
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
8192
4096
RAM (words)
8192
4096
ROM (words)
131072
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
6.35 mm
0.55 mm
Speed
64 MHz
64 MHz
Supply Current-Max
13.8 mA
350 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.4 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ
Address Bus Width
External Data Bus Width
Compare PIC18F47Q43-I/P with alternatives
Compare PIC18F46K42T-I/MV with alternatives