PIC18F46Q84T-I/PT vs PIC18F46Q84T-I/NHX feature comparison

PIC18F46Q84T-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC18F46Q84T-I/NHX Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan YES YES
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 S-PQCC-N40
JESD-609 Code e3
Length 10 mm 5 mm
Low Power Mode YES YES
Number of DMA Channels 8 8
Number of External Interrupts 3 3
Number of I/O Lines 36 36
Number of Terminals 44 40
Number of Timers 11 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP HVQCCN
Package Equivalence Code TQFP44,.47SQ,32 LCC40,.2SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 12800 12800
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 0.9 mm
Speed 64 MHz 64 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.4 mm
Terminal Position QUAD QUAD
Width 10 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Supply Current-Max 350 mA

Compare PIC18F46Q84T-I/PT with alternatives

Compare PIC18F46Q84T-I/NHX with alternatives