PIC18F46Q10T-I/PT
vs
PIC18F46Q10T-I/MP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP,
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G44
S-PQCC-N40
JESD-609 Code
e3
e3
Length
10 mm
5 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
36
36
Number of Serial I/Os
2
2
Number of Terminals
44
40
Number of Timers
9
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
HVQCCN
Package Equivalence Code
TQFP44,.39SQ,31
LCC40,.2SQ,16
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
3615
3615
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
0.9 mm
Speed
64 MHz
64 MHz
Supply Current-Max
5.8 mA
5.8 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.8 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
10 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Date Of Intro
2018-11-13
Compare PIC18F46Q10T-I/PT with alternatives
Compare PIC18F46Q10T-I/MP with alternatives