PIC18F46Q10-I/MP
vs
PIC18F47Q10-E/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN,
PDIP-40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
4 Weeks
Date Of Intro
2018-11-13
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N40
R-PDIP-T40
JESD-609 Code
e3
e3
Length
5 mm
51.7525 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
36
36
Number of Serial I/Os
2
2
Number of Terminals
40
40
Number of Timers
9
12
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Equivalence Code
LCC40,.2SQ,16
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
RAM (bytes)
3615
3615
ROM (words)
65536
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.9 mm
6.35 mm
Speed
64 MHz
64 MHz
Supply Current-Max
5.8 mA
5.8 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
1.8 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.4 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
5 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
RAM (words)
3615
Compare PIC18F46Q10-I/MP with alternatives
Compare PIC18F47Q10-E/P with alternatives