PIC18F46Q10-E/NHX vs PIC18F47Q10-E/ML feature comparison

PIC18F46Q10-E/NHX Microchip Technology Inc

Buy Now Datasheet

PIC18F47Q10-E/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-40 QFN-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N40 S-PQCC-N28
Length 5 mm 6 mm
Low Power Mode YES YES
Number of External Interrupts 3 3
Number of I/O Lines 36 36
Number of Terminals 40 28
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TQCCN
Package Equivalence Code LCC40,.2SQ,16 LCC28,.24SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, THIN PROFILE
RAM (bytes) 3615 3615
RAM (words) 3615 3615
ROM (words) 32768 65536
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 1 mm
Speed 64 MHz 64 MHz
Supply Current-Max 5.8 mA 5.8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD QUAD
Width 5 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Samacsys Manufacturer Microchip
Number of DMA Channels
Number of Serial I/Os 2

Compare PIC18F46Q10-E/NHX with alternatives

Compare PIC18F47Q10-E/ML with alternatives