PIC18F46K80-I/ML vs PIC18F46K80T-I/PTVAO feature comparison

PIC18F46K80-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC18F46K80T-I/PTVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 TQFP-44
Pin Count 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N44 S-PQFP-G44
JESD-609 Code e3 e3
Length 8 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 4 4
Number of I/O Lines 35 35
Number of Serial I/Os 2 3
Number of Terminals 44 44
Number of Timers 5 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TQFP
Package Equivalence Code LCC44,.31SQ,25 TQFP44,.39SQ,31
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
RAM (bytes) 3648 3648
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1 mm 1.2 mm
Speed 64 MHz 64 MHz
Supply Current-Max 6 mA 12 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position QUAD QUAD
Width 8 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature OPERTES IN 4MHZ AT 1.8V MIN SUPPLY
Time@Peak Reflow Temperature-Max (s) 30

Compare PIC18F46K80-I/ML with alternatives

Compare PIC18F46K80T-I/PTVAO with alternatives