PIC18F46K42-I/ML vs PIC18F46Q84-E/P feature comparison

PIC18F46K42-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC18F46Q84-E/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-44 DIP-40
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Date Of Intro 2018-09-21
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO YES
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N44 R-PDIP-T40
JESD-609 Code e3 e3
Length 8 mm 51.753 mm
Low Power Mode YES YES
Number of DMA Channels 2 8
Number of External Interrupts 3 3
Number of I/O Lines 36 36
Number of Terminals 44 40
Number of Timers 7 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC44,.32SQ,25 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
RAM (bytes) 4096 8192
RAM (words) 4096
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 6.35 mm
Speed 64 MHz 64 MHz
Supply Current-Max 350 mA 13.8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Number of Serial I/Os 6

Compare PIC18F46K42-I/ML with alternatives

Compare PIC18F46Q84-E/P with alternatives