PIC18F46K22T-I/MV vs PIC18F46K22-I/ML feature comparison

PIC18F46K22T-I/MV Microchip Technology Inc

Buy Now Datasheet

PIC18F46K22-I/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
Pin Count 40 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N40 S-PQCC-N44
JESD-609 Code e3 e3
Length 5 mm 8 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of DMA Channels 3 3
Number of I/O Lines 36 36
Number of Terminals 40 44
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.2SQ,16 LCC44,.32SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 3896 3896
RAM (words) 3896 3896
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm 1 mm
Speed 64 MHz 64 MHz
Supply Current-Max 12 mA 12 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes

Compare PIC18F46K22T-I/MV with alternatives

Compare PIC18F46K22-I/ML with alternatives