PIC18F458T-I/PTVAO vs PIC18F458I/L feature comparison

PIC18F458T-I/PTVAO Microchip Technology Inc

Buy Now Datasheet

PIC18F458I/L Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP LPCC
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2V MINIMUM SUPPLY ALSO OPERATES AT 2V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e3 e3
Length 10 mm 16.59 mm
Moisture Sensitivity Level 3 1
Number of I/O Lines 33 33
Number of Terminals 44 44
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QCCJ
Package Equivalence Code TQFP44,.39SQ,31 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 4.57 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 4.5 V
Supply Voltage-Nom 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.59 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Supply Current-Max 50 mA

Compare PIC18F458T-I/PTVAO with alternatives

Compare PIC18F458I/L with alternatives