PIC18F4585-E/P vs PIC18F4585T-I/PT feature comparison

PIC18F4585-E/P Microchip Technology Inc

Buy Now Datasheet

PIC18F4585T-I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFP
Package Description DIP-40 TQFP-44
Pin Count 40 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T40 S-PQFP-G44
JESD-609 Code e3 e3
Length 52.26 mm 10 mm
Low Power Mode YES YES
Number of External Interrupts 3 3
Number of I/O Lines 36 36
Number of Serial I/Os 2 2
Number of Terminals 40 44
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TQFP
Package Equivalence Code DIP40,.6 TQFP44,.39SQ,31
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 3328 3328
ROM (words) 49152 49152
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 4.83 mm 1.2 mm
Speed 40 MHz 40 MHz
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare PIC18F4585-E/P with alternatives

Compare PIC18F4585T-I/PT with alternatives