PIC18F4523T-I/ML
vs
PIC18F4523-E/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
DIP
Package Description
8 X 8 MM, PLASTIC, QFN-44
LASTIC, DIP-40
Pin Count
44
40
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC18
PIC18
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N44
R-PDIP-T40
JESD-609 Code
e3
e3
Length
8 mm
51.753 mm
Moisture Sensitivity Level
1
Number of I/O Lines
36
36
Number of Terminals
44
40
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
DIP
Package Equivalence Code
LCC44,.32SQ,25
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1536
1536
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
6.35 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Additional Feature
ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
NO
Number of External Interrupts
3
Number of Serial I/Os
1
Number of Timers
4
Screening Level
TS 16949
Supply Current-Max
250 mA
Compare PIC18F4523T-I/ML with alternatives
Compare PIC18F4523-E/P with alternatives