PIC18F4480T-E/P vs PIC18F4480T-I/SO feature comparison

PIC18F4480T-E/P Microchip Technology Inc

Buy Now Datasheet

PIC18F4480T-I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28
Pin Count 40 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T40 R-PDSO-G28
JESD-609 Code e3 e3
Length 51.7525 mm 17.9 mm
Number of I/O Lines 36 36
Number of Terminals 40 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 768 768
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Screening Level ISO/TS-16949 ISO/TS-16949
Seated Height-Max 6.35 mm 2.65 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC18F4480T-E/P with alternatives

Compare PIC18F4480T-I/SO with alternatives