PIC18F4410-I/P
vs
PIC18LF4410T-I/ML
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
QFN
Package Description
0.600 INCH, LEAD FREE, PLASTIC, DIP-40
8 X 8 MM, PLASTIC, MO-220, QFN-44
Pin Count
40
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ
OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
S-PQCC-N44
JESD-609 Code
e3
e3
Length
51.753 mm
8 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
36
36
Number of Serial I/Os
1
Number of Terminals
40
44
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
768
768
ROM (words)
16384
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
6.35 mm
1 mm
Speed
40 MHz
40 MHz
Supply Current-Max
40 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare PIC18F4410-I/P with alternatives
Compare PIC18LF4410T-I/ML with alternatives