PIC18F4220-I/P
vs
PIC18F4220-E/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40
0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40
Pin Count
40
40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
OPERATES AT 2 V MINIMUM SUPPLY AT 4 MHz
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC18
PIC
Clock Frequency-Max
40 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e3
e3
Length
52.26 mm
52.26 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
36
36
Number of Serial I/Os
1
Number of Terminals
40
40
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
512
512
ROM (words)
4096
4096
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
4.83 mm
4.83 mm
Speed
40 MHz
25 MHz
Supply Current-Max
15 mA
10 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.2 V
4.2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC18F4220-I/P with alternatives
Compare PIC18F4220-E/P with alternatives