PIC18F27Q43T-I/SP
vs
PIC18F27Q43-I/SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
8
On Chip Program ROM Width
8
8
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Speed
64 MHz
64 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
1.8 V
Supply Voltage-Nom
3 V
3 V
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Package Description
SSOP-28
ECCN Code
EAR99
Factory Lead Time
25 Weeks, 3 Days
Date Of Intro
2019-12-20
Samacsys Manufacturer
Microchip
Has ADC
YES
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
YES
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Number of DMA Channels
6
Number of External Interrupts
3
Number of I/O Lines
25
Number of Serial I/Os
5
Number of Terminals
28
Number of Timers
8
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
8192
Seated Height-Max
2 mm
Supply Current-Max
13.8 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Compare PIC18F27Q43T-I/SP with alternatives
Compare PIC18F27Q43-I/SS with alternatives