PIC18F27Q43T-E/SP vs PIC18F27Q43-E/SO feature comparison

PIC18F27Q43T-E/SP Microchip Technology Inc

Buy Now Datasheet

PIC18F27Q43-E/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
On Chip Program ROM Width 8 8
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Speed 64 MHz 64 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description SOIC-28
ECCN Code EAR99
Factory Lead Time 4 Weeks
Date Of Intro 2019-12-20
Samacsys Manufacturer Microchip
Has ADC YES
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels YES
DMA Channels YES
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Low Power Mode YES
Number of DMA Channels 6
Number of External Interrupts 3
Number of I/O Lines 25
Number of Serial I/Os 5
Number of Terminals 28
Number of Timers 8
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
RAM (bytes) 8192
Seated Height-Max 2.65 mm
Supply Current-Max 13.8 mA
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Compare PIC18F27Q43T-E/SP with alternatives

Compare PIC18F27Q43-E/SO with alternatives