PIC18F27K40T-ISP vs PIC18F27K40-EP feature comparison

PIC18F27K40T-ISP Microchip Technology Inc

Buy Now Datasheet

PIC18F27K40-EP Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-10-27 2017-10-27
Has ADC YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 64 MHz
DMA Channels NO
External Data Bus Width
Length 34.671 mm
Number of I/O Lines 25
Number of Terminals 28
On Chip Program ROM Width 8 8
PWM Channels YES
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Speed 64 MHz 64 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description ,

Compare PIC18F27K40T-ISP with alternatives

Compare PIC18F27K40-EP with alternatives