PIC18F26Q83-E/SP
vs
PIC18F27Q83-E/SP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP-28
DIP-28
Reach Compliance Code
compliant
compliant
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
YES
YES
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
Length
34.671 mm
34.671 mm
Low Power Mode
YES
YES
Number of DMA Channels
8
8
Number of External Interrupts
3
3
Number of I/O Lines
25
25
Number of Serial I/Os
4
6
Number of Terminals
28
28
Number of Timers
8
11
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
RAM (bytes)
12800
12800
ROM (words)
65536
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
5.08 mm
5.08 mm
Speed
64 MHz
64 MHz
Supply Current-Max
13.8 mA
13.8 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
1.8 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare PIC18F26Q83-E/SP with alternatives
Compare PIC18F27Q83-E/SP with alternatives