PIC18F26Q10T-I/SO vs PIC18F26Q10T-E/ML feature comparison

PIC18F26Q10T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC18F26Q10T-E/ML Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOP, HVQCCN,
compliant compliant
EAR99 3A991.A.2
8542.31.00.01 8542.31.00.01
4 Weeks
Microchip
YES YES
8 8
NO NO
PIC18 PIC18
64 MHz 64 MHz
YES YES
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDSO-G28 S-PQCC-N28
e3
17.9 mm 6 mm
YES YES
3 3
25 25
2 2
28 28
9 9
8 8
8 8
85 °C 125 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SOP HVQCCN
SOP28,.4 LCC28,.24SQ,25
RECTANGULAR SQUARE
SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
3615 3615
65536 65536
FLASH FLASH
2.65 mm 1 mm
64 MHz 64 MHz
5.8 mA 5.8 mA
5.5 V 5.5 V
3 V 1.8 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
MATTE TIN
GULL WING NO LEAD
1.27 mm 0.65 mm
DUAL QUAD
7.5 mm 6 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC18F26Q10T-I/SO with alternatives

Compare PIC18F26Q10T-E/ML with alternatives