PIC18F2680T-I/SP vs PIC18F2680-H/SO feature comparison

PIC18F2680T-I/SP Microchip Technology Inc

Buy Now Datasheet

PIC18F2680-H/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 SOIC-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e3 e3
Length 34.67 mm 17.9 mm
Number of I/O Lines 25 28
Number of Terminals 28 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 3328 3328
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 4.06 mm 2.65 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Samacsys Manufacturer Microchip
CPU Family PIC18
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of Serial I/Os 1
Number of Timers 6
On Chip Data RAM Width 8
Package Equivalence Code SOP28,.4
Peak Reflow Temperature (Cel) 250
Screening Level TS 16949
Supply Current-Max 40 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC18F2680T-I/SP with alternatives

Compare PIC18F2680-H/SO with alternatives