PIC18F2680T-H/SOVAO
vs
PIC18LF2680-I/SO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
0.300 INCH, PLASTIC, MS-013, SOIC-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.A
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
17.9 mm
17.9 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
25
25
Number of Serial I/Os
2
2
Number of Terminals
28
28
Number of Timers
4
6
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
16
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RAM (bytes)
3328
3328
ROM (words)
65536
32768
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
2.65 mm
2.65 mm
Speed
40 MHz
40 MHz
Supply Current-Max
40 mA
44 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.2 V
4.2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
28
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare PIC18F2680T-H/SOVAO with alternatives
Compare PIC18LF2680-I/SO with alternatives