PIC18F25Q10T-E/ML vs PIC18F25Q10T-I/MV feature comparison

PIC18F25Q10T-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC18F25Q10T-I/MV Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-28 UQFN-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-10-19 2017-10-19
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N28 S-PQCC-N28
JESD-609 Code e3
Length 6 mm 4 mm
Low Power Mode YES YES
Number of External Interrupts 3 3
Number of I/O Lines 25 25
Number of Terminals 28 28
Number of Timers 11 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.24SQ,25 LCC28,.16SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 2304 2048
ROM (words) 32768 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 0.55 mm
Speed 64 MHz 64 MHz
Supply Current-Max 250 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position QUAD QUAD
Width 6 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Samacsys Manufacturer Microchip
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 2048
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PIC18F25Q10T-E/ML with alternatives

Compare PIC18F25Q10T-I/MV with alternatives