PIC18F25K40-E/SP vs PIC18LF25K40T-E/SSVAO feature comparison

PIC18F25K40-E/SP Microchip Technology Inc

Buy Now Datasheet

PIC18LF25K40T-E/SSVAO Microchip Technology Inc

Buy Now Datasheet
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP-28 SSOP-28
compliant compliant
EAR99 EAR99
8542.31.00.01 8542.31.00.01
6 Weeks
2016-09-15
Microchip
YES YES
ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ ALSO OPERATES WITH 2.5VMIN AT 32 MHZ AND 1.8VMIN AT 16MHZ
8 8
NO NO
PIC18 PIC18
32 MHz 64 MHz
YES YES
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDIP-T28 R-PDSO-G28
e3
34.671 mm 10.2 mm
YES YES
3 3
25 25
1 1
28 28
9 7
8 8
8 8
125 °C 125 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SSOP
DIP28,.6 SSOP28,.3
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, SHRINK PITCH
2048 2048
32768 16384
FLASH FLASH
TS 16949 AEC-Q100; TS 16949
4.572 mm 2 mm
64 MHz 64 MHz
9.5 mA 9.5 mA
5.5 V 3.6 V
3 V 3 V
3.3 V 3.3 V
NO YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
MATTE TIN MATTE TIN
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
15.24 mm 5.3 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC18F25K40-E/SP with alternatives

Compare PIC18LF25K40T-E/SSVAO with alternatives