PIC18F2525-I/SP026
vs
PIC18LF2525-I/SO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SPDIP-28
0.300 INCH, PLASTIC, MS-013, SOIC-28
Reach Compliance Code
compliant
compliant
Category CO2 Kg
11.6
11.6
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T28
R-PDSO-G28
JESD-609 Code
e3
e3
Number of Terminals
28
28
Number of Timers
4
6
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
RAM (bytes)
3968
3968
ROM (words)
49152
24576
ROM Programmability
FLASH
FLASH
Speed
8 MHz
40 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
parentfamilyid
1365388
Part Package Code
SOIC
Pin Count
28
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
11.6
Average Weight (mg)
843.2
CO2e (mg)
9781.12
Samacsys Description
MCU 48K Flash 3968 RAM 10x10b ADC SOIC28
Samacsys Manufacturer
Microchip
Samacsys Modified On
2023-06-22 02:40:13
Total Weight
770.4
CO2
8936.64
CAS Accounted for Wt
90
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Clock Frequency-Max
25 MHz
Length
17.9 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
25
Number of Serial I/Os
1
Package Equivalence Code
SOP28,.4
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
2.65 mm
Supply Current-Max
25 mA
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
Compare PIC18F2525-I/SP026 with alternatives
Compare PIC18LF2525-I/SO with alternatives