PIC18F252-I/SO
vs
PIC18F252T-I/SOC12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, PLASTIC, MS-013, SOIC-28
0.300 INCH, PLASTIC, MS-013, SOIC-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT MIN 2V SUPPLY
ALSO OPERATES AT MIN 2V SUPPLY
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
17.9 mm
17.87 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
23
23
Number of Serial I/Os
1
Number of Terminals
28
28
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1536
1536
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
2.65 mm
2.64 mm
Speed
40 MHz
40 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.2 V
4.5 V
Supply Voltage-Nom
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
7.49 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC18F252-I/SO with alternatives
Compare PIC18F252T-I/SOC12 with alternatives