PIC18F24K40T-I/MV vs PIC18LF24K40-E/MV feature comparison

PIC18F24K40T-I/MV Microchip Technology Inc

Buy Now Datasheet

PIC18LF24K40-E/MV Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-28 UQFN-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 4 Weeks
Date Of Intro 2016-09-15 2016-09-15
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT OPERATES AT 2.5V AT 16MHZ ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N28 S-PQCC-N28
JESD-609 Code e3 e3
Length 4 mm 4 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 3 3
Number of I/O Lines 25 25
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 4 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16SQ,16 LCC28,.16SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024 1024
RAM (words) 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 0.55 mm 0.55 mm
Speed 64 MHz 64 MHz
Supply Current-Max 9.5 mA 9.4 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Supply Voltage-Nom 3.3 V

Compare PIC18F24K40T-I/MV with alternatives

Compare PIC18LF24K40-E/MV with alternatives