PIC18F24K40-I/SP
vs
PIC18F24K40-E/SS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP-28
SSOP-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2016-09-15
2016-09-15
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
IT OPERATES AT 2.5V AT 16MHZ
IT OPERATES AT 2.5V AT 16MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
34.671 mm
10.2 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
3
3
Number of I/O Lines
25
25
Number of Serial I/Os
1
1
Number of Terminals
28
28
Number of Timers
4
4
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Equivalence Code
DIP28,.3
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
1024
1024
RAM (words)
1024
1024
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
5.08 mm
2 mm
Speed
64 MHz
64 MHz
Supply Current-Max
9.5 mA
9.5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC18F24K40-I/SP with alternatives
Compare PIC18F24K40-E/SS with alternatives