PIC18F24K20T-E/MLVAO
vs
PIC18F24K20-E/MV
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-28
|
4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ
|
ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 20 MHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
|
CPU Family |
PIC18
|
|
Clock Frequency-Max |
48 MHz
|
64 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQCC-N28
|
S-PQCC-N28
|
JESD-609 Code |
e3
|
e3
|
Length |
6 mm
|
4 mm
|
Low Power Mode |
YES
|
|
Number of External Interrupts |
3
|
|
Number of I/O Lines |
25
|
25
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
28
|
28
|
Number of Timers |
6
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC28,.24SQ,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes) |
768
|
768
|
ROM (words) |
16384
|
16384
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100; TS 16949
|
|
Seated Height-Max |
1 mm
|
0.55 mm
|
Speed |
48 MHz
|
64 MHz
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
2.7 V
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
28
|
Moisture Sensitivity Level |
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PIC18F24K20T-E/MLVAO with alternatives
Compare PIC18F24K20-E/MV with alternatives