PIC18F24K20-E/P
vs
PIC18F24K20-E/SP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
0.600 INCH, LEAD FREE, PLASTIC, DIP-40
0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Pin Count
40
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 20 MHZ
ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
64 MHz
48 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T40
R-PDIP-T28
JESD-609 Code
e3
e3
Length
51.75 mm
34.671 mm
Number of I/O Lines
36
25
Number of Terminals
40
28
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
768
768
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
6.35 mm
5.08 mm
Speed
64 MHz
48 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
3 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Boundary Scan
NO
CPU Family
PIC18
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
3
Number of Serial I/Os
1
Number of Timers
6
On Chip Data RAM Width
8
Package Equivalence Code
DIP28,.3
Screening Level
TS 16949
Supply Current-Max
15 mA
Compare PIC18F24K20-E/P with alternatives
Compare PIC18F24K20-E/SP with alternatives