PIC18F23K22T-E/MV vs PIC18LF23K22-I/SP feature comparison

PIC18F23K22T-E/MV Microchip Technology Inc

Buy Now Datasheet

PIC18LF23K22-I/SP Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN DIP
Package Description 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
Candidate List Date 2018-01-15 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Has ADC YES YES
Additional Feature ALSO OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N28 R-PDIP-T28
JESD-609 Code e3 e3
Length 4 mm 34.671 mm
Number of I/O Lines 25 25
Number of Terminals 28 28
On Chip Program ROM Width 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
RAM (bytes) 512 512
ROM (words) 8192 4096
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm 5.08 mm
Speed 48 MHz 64 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.4 mm 2.54 mm
Terminal Position QUAD DUAL
Width 4 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 6 Weeks
kg CO2e/kg 11.6
Average Weight (mg) 6890.8
CO2e (mg) 79933.28
Samacsys Description Microchip PIC18LF23K22-I/SP, 8bit PIC Microcontroller, 64MHz, 8 kB Flash, 28-Pin SPDIP
Samacsys Manufacturer Microchip
Samacsys Modified On 2020-06-05 06:45:45
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
CPU Family PIC18
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels 3
Number of Timers 7
On Chip Data RAM Width 8
Package Equivalence Code DIP28,.3
Qualification Status Not Qualified
RAM (words) 512
Supply Current-Max 12 mA

Compare PIC18F23K22T-E/MV with alternatives

Compare PIC18LF23K22-I/SP with alternatives